Amphenol L17RRD1F11400

Connector Accessory, 0.047in Min Cable Dia, 0.079in Max Cable Dia, Contact, Brass
$ 8.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17RRD1F11400.

IHS

Datasheet1 page7 years ago

Master Electronics

Inventory History

3 month trend:
+154%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
TE Connectivity770904-1
Contact, Mini Universal MATE-N-LOK, Socket, Crimp, 18 AWG, Tin Plated Contacts

Descriptions

Descriptions of Amphenol L17RRD1F11400 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.079in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount 20-24AWG Reel
Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 20~24, Flash Gold +2μm (78μin)Sn, Tape & Reel 400pcs, Left Feed
Dsub, Stamped Signal 3A, RR Crimping Soc
Crimp D-Sub contact female AWG 20-24
RS APAC
D SUB CONTACT, SOCKET, 24-20AWG, CRIMP;
CONN D-SUB SOCKET 20-24AWG CRIMP
CONTACT, SIGNAL, SOCKET, 24-20AWG, CRIMP; For Use With:Amphenol RR Series D Sub Housing Connectors; D Sub Contact Type:Socket (Female); Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:20AWG RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems