Amphenol GSB443133HR

USB Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol GSB443133HR.

Newark

Datasheet1 page11 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.80%

CAD Models

Download Amphenol GSB443133HR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity7-188275-4
Conn FFC Connector F 4 POS 2.54mm Solder ST SMD T/R
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R

Descriptions

Descriptions of Amphenol GSB443133HR provided by its distributors.

USB Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
30V(AC) USB-micro B USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) 1 10 , 12.9mm*5.6mm
USB - micro B USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle C
Usb Conn, 3.1 Micro Type B, Rcpt, Smd Rohs Compliant: Yes |Amphenol Communications Solutions GSB443133HR
USB 3.1 GEN 2, Type Micro B, Receptacle, Right Angle SMT, 10 Pins, Shell with Nickel Plating, 30uin Gold, Black Housing, Tape and Reel Packaging
MICRO USB CONN, 3.1 TYPE B, RCPT, SMT; U; MICRO USB CONN, 3.1 TYPE B, RCPT, SMT; USB Connector Type:Micro USB Type B; USB Standard:USB 3.1; Gender:Receptacle; No. of Positions:10Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Product Range:GSB4 Series

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems