Descriptions of Amphenol GSB4112312HR provided by its distributors.
USB Stacked Connector, Two Port, USB Type A, USB 3.1, 9 Ways, Right Angle, Copper Alloy
30V(AC) USB-A (USB TYPE-A),Stacked USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) 2 18
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal
Amphenol GSB4112312HR USB Connectors USB3.1 A Male R/A DIP Shrouded
Connector,USB 3.1 GEN2 STD A RECP RA STACK DIP
AMPHENOL CS GSB4112312HR Socket Square USB-A 18p THT 90°, USB 3.2 GEN 2, 2 Port
Stacked Usb Conn, 3.1 Type A, 9Pos Rohs Compliant: Yes |Amphenol Communications Solutions GSB4112312HR
USB 3.1 GEN 2, Type A, Receptacle, Right Angle Stacked, 18 Pins, Shell with Nickel Plating, 30uin Gold, Dip 2.4mm, Blue High Temperature Housing, Tray Packaging
USB STACKED CONN, 3.1 TYPE A, 9P, 2PORT;; USB STACKED CONN, 3.1 TYPE A, 9P, 2PORT; USB Connector Type:USB Type A; USB Standard:USB 3.1; No. of Positions:9Positions; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts