TE Connectivity 350825-1

Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350825-1.

Newark

Datasheet98 pages18 years ago
Datasheet6 pages14 years ago
Datasheet4 pages0 years ago

TE Connectivity

IHS

TME

Future Electronics

Inventory History

3 month trend:
+18.92%

CAD Models

Download TE Connectivity 350825-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 1.845
Stock
470,739
129,621
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Female
Female
Fuse
-
-
Current Rating
19 A
19 A
Orientation
Vertical
Vertical
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-9
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural

Descriptions

Descriptions of TE Connectivity 350825-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity 350825-1 Rectangular Power Connector 3 Female Shrouded
CONN HDR 3POS 0.25 TIN PCB / 3 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Automotive Bag/Box
3P 600V 12A Female Wire-to-Board Power Connector, Tin
Plug And Socket Connector; Connector Typ |Te Connectivity Amp 350825-1.
TE Connectivity 6.35mmpitch3pSingle row female Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, SOCKET, 3WAY; Pitch Spacing: 6.35mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Co
03P UMNL HDR ASSY PC 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350825-1 | Internal Number: 350825-1 | Alias Number: 1074260 | 6.35 mm | TE Connectivity | MATE-N-LOK
Positions = 3 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Header / Termination Type = Radial Leads / Mounting Type = Through Hole / Body Orientation = Vertical / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 19 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350825-1.