Amphenol FCE17E09PM210

Conn Filtered D-Sub M 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
$ 10.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FCE17E09PM210.

Master Electronics

Datasheet1 page12 years ago
Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity4-1393483-7
D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard
HARTING Elektronik09670095604
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of Amphenol FCE17E09PM210 provided by its distributors.

Conn Filtered D-Sub M 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Connector filtered d-sub str solder cuptermination 9 pin contact plug 470pF
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 470pF
D Sub Connector, Filtered, Plug, FCE17, 9 Contacts, DE, Solder Cup
PLUG, D SUB, 470PF, STRT, 9WAY; Product Range: FCE17 Series; D Sub Shell Size: DE; Gender: Plug; No. of Contacts: 9Contacts; Capacitance: 470pF; Connector Body Material: Steel Body; Contact Termination Type: Solder Cup; Contact
Connector, Filtered D Sub, Plug, 9 Position; Rango De Producto:Filtered D Subs; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:9; Capacidad:470Pf; Material Del Cuerpo Del Conector:Acero |Amphenol Communications Solutions FCE17-E09PM-210

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-E09PM-210