Amphenol C14610A0240021

24+PE Heavy duty male contact insert for screw term.Contacts ordered separately.
$ 14.583
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C14610A0240021.

Electro Sonic

Datasheet1 page10 years ago
Datasheet165 pages8 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity7-1103638-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity7-1103636-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS ST Panel Mount Carton
TE Connectivity1-1103634-1
Pin contact insert, 3, 6 pole, equipped, screw connection, with PE contact, 1-1103634-1
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol C14610A0240021 provided by its distributors.

24+PE Heavy duty male contact insert for screw term.Contacts ordered separately.
Conn Heavy-Duty Rectangular M 24Signal/1Ground POS Screw RA Panel Mount
Pin module 24 way without wire protectio
Amphenol
Heavy Duty Power Connectors Pin Insert 24 Way Heavy Mate
INDUSTRIESTECKVER. C146 Stifteinsatz, 24+PE Stift
C146E; Male Insert 24 Pole; Screw
Amphenol-Tuchel
Male insert; Heavy-Mate E series; 24 pins(24+PE); size: E24; 18A; 500V; wire 0.5-4mm2; contacts plating: silver plated; screw
C14610A0240021, AMPHENOL INDUSTRIAL
STIFTEINSATZ 24POL.(E) SCHRAUB
PIN MOD 24 WAY NO WIRE PROTECT
Series = C 146 E / Positions = 25 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Material = Brass / Contact Plating = Silver / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.52 / Suitable for = Heavymate Connector E Series

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • C146 10A024 002 1
  • C146-10A024-002-1
  • C14610A024 002 1