Molex 39-01-2026

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2026.

Upverter

Datasheet2 pages4 years ago
Technical Drawing2 pages5 years ago

IHS

Molex

Verical

JRH Electronics

Inventory History

3 month trend:
-15.42%

CAD Models

Download Molex 39-01-2026 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity794953-2
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 2; Panel
TE Connectivity1586018-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Crimp Terminal, Latch, White Insulator, Plug
TE Connectivity1969599-2
Power To The Board 2P Pm Plug Val-U-Lok V2 |Amp Te Connectivity 1969599-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of Molex 39-01-2026 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 2 Circuits
HOUSING MALE, 2WAY; Connector Type: Crimp Housing; Series: 5559; Gender: Male; No. of Contacts: 2; No. of Rows: 2; Pitch Spacing: 4.20mm; Connector Type: Rectangular; No. of Ways: 2
CONN HOUSING, PLUG, 2POS, 4.2MM; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts; SV

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012026
  • 039012026
  • 39-01-2026.
  • 39-01-2026..
  • 39-01-2026...
  • 3901-2026
  • 39012026
  • 5559-02P-210
  • 555902P210