Amphenol C14610A0160021

Pin Connector 16 Way/ Box Rohs Compliant: Yes |Amphenol Sine/tuchel C146 10A016 002 1
$ 10.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C14610A0160021.

Electro Sonic

Datasheet1 page10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity7-1103638-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity7-1103636-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS ST Panel Mount Carton
TE Connectivity2-1103634-3
Rectangular Power Connector, 6 Contact(S), Male |Amp Te Connectivity 2-1103634-3
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol C14610A0160021 provided by its distributors.

Pin Connector 16 Way/ Box Rohs Compliant: Yes |Amphenol Sine/tuchel C146 10A016 002 1
16+PE Heavy duty male contact insert for screw term. Contacts sold separately.
Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw RA Panel Mount
Heavy Duty Power Connectors Pin Insert 16 Way Heavy Mate
INDUSTRIESTECKVER. C146 Stifteinsatz,16+PE Stifte
Medium-Duty Slide with Lock-In and Lock-Out
C146E; Male Insert 16 Pole; Screw
Amphenol-Tuchel
Male insert; Heavy-Mate E series; 16 pins(16+PE); size: E16; 19A; 500V; wire 0.5-4mm2; contacts plating: silver plated; screw
C14610A0160021, AMPHENOL INDUSTRIAL
STIFTEINSATZ 16POL.(E) SCHRAUB
Series = C 146 E / Positions = 17 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Material = Brass / Contact Plating = Silver / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.52 / Suitable for = Heavymate Connector E Series

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • C146 10A016 002 1
  • C146-10A016-002-1
  • C146-10A016-0021
  • C14610A016 002 1