Amphenol C14610A0060021

Pin Insert 6 Way/ Box Rohs Compliant: Yes |Amphenol Sine/tuchel C146 10A006 002 1
$ 6.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C14610A0060021.

Electro Sonic

Datasheet1 page10 years ago
Datasheet165 pages8 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity207015-1
Connector, Soft Shell; Plug; 4; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of Amphenol C14610A0060021 provided by its distributors.

Pin Insert 6 Way/ Box Rohs Compliant: Yes |Amphenol Sine/tuchel C146 10A006 002 1
6+PE Heavy duty male contact insert for screw term. Contacts ordered separately.
Conn Heavy-Duty Rectangular M 6Signal/1Ground POS Screw RA Panel Mount
INDUSTRIESTECKVER. C146 Stifteinsatz,6+PE+2 Stift
C146E MALE INSERT 6 POLE SCREW HEAVYMATE
Male insert; Heavy-Mate E series; 6 pins(6+PE); size: E6; 22A; 400V; wire 0.5-4mm2; contacts plating: silver plated; screw
C14610A0060021, AMPHENOL INDUSTRIAL
Series = C 146 E / Positions = 7 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Material = Brass / Contact Plating = Silver / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.52 / Suitable for = Heavymate Connector E Series

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • C146 10A 006 002 1
  • C146 10A006 002 1
  • C146-10A-006-0021
  • C146-10A006-002-1
  • C14610A006 002 1