TE Connectivity 207015-1

Connector, Soft Shell; Plug; 4; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
$ 1.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207015-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 207015-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-929505-1
Tab Hsg .110 (2.8 Mm) Hsg Tab/ Bag |Te Connectivity Amp 1-929505-1
TE Connectivity1376392-1
CONNECTOR, WIRE-TO-BOARD, 4 POSITION, 5MM, PCB, UL 94V-0, POWER KEY 5.0
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 207015-1 provided by its distributors.

Connector, Soft Shell; Plug; 4; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
Plug And Socket Connector Housing; Product Range:Metrimate Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:5Mm; For Use With:Metrimate Square Grid Connectors; Body Material:Thermoplastic; Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 207015-1.
HSG,PLUG,4 POSN,SM METRIC Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Wire Wire-to-Panel Wire-to-Board UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 4 Plug Housing Wire-to-Wire | Part Number: 207015-1 | Internal Number: 207015-1 | Alias Number: 1L-4595-001-76 | TE Connectivity | METRIMATE
CONN, INLINE PLUG & SOCKET; No. of Contacts: 4Contacts; Product Range: Metrimate Series; Connector Mounting: Cable Mount; Contact Termination Type: Crimp; Pitch Spacing: 5mm; Gender: Plug; Contact Gender: Socket; Contact Material: -; Contact Plating: -; Connector Shell Size: -; No. of Rows: -; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (15-Jan-2019); Colour: Red; Contact Termination: Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207015-1.
  • 207015-1..