Amphenol C016 20D003 110 12

$ 8.673
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C016 20D003 110 12.

IHS

Datasheet20 pages13 years ago

Electro Sonic

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-3.15%

CAD Models

Download Amphenol C016 20D003 110 12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-10-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Circular Receptacle 3 pos. Screw Terminal Male Thread Connection Cable Mount Gold
Amphenol-TuchelC01620G00310012
Circular Connector, 4 Contact(s), Polyamide66/Polyamide6, Female, Screw Terminal, Receptacle
Amphenol-TuchelC01620F00310012
Circular Connector, 3+PE, Circular Industrial, Ecomate C016 Series, Right Angle Receptacle
Amphenol Industrial97-3101A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Bag
Amphenol IndustrialPT01E-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol-TuchelC01620D00310010
C16-M ecomate Circular Connectors 3+PE FEM STRT BLUE SCREW SILVER CONTACT
TE Connectivity1586765-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol C016 20D003 110 12 provided by its distributors.

C16-M ecomate Circular Connectors 3+PE FEM STRT BLK SCW SILV INT ST RELF
3+PE Female straight cable connector with internal cable clamping and clamping ring. Field installable screw termination.
Amphenol
Circular Connector, Eco Mate, Ip65/66, Circular Industrial, Ecomate C016 Series, Receptacle, 4 Rohs Compliant: Yes |Amphenol Sine/tuchel C016-20D003-110-12
Plug ECOMATE C016 series, 4 pins (3+PE), female, straight, 16A, 400V, cable: 0.75-2.5mm2( AWG18-14), contacts silver plated, screw, colour: black, IP67
CIRCULAR, RECEPTACLE, 3+PE WAY, CABLE; Product Range: Ecomate C016 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Scre; Available until stocks are exhausted
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Plating = Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 12.5 / Cable Entry Min. mm = 6 / Series = C16-1 eco/mate

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 20D003 110 12.
  • C016 20D003 110 12..
  • C016-20D003-110-12
  • C01620D00311012