Amphenol C016 20C003 100 12

$ 5.782
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C016 20C003 100 12.

Newark

Datasheet20 pages13 years ago
Datasheet20 pages17 years ago
Datasheet4 pages12 years ago

JRH Electronics

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
-18.88%

CAD Models

Download Amphenol C016 20C003 100 12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol-TuchelC01620D00311010
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
C16-M ecomate Circular Connectors 3+PE FEM STRT BLK SCW SILV INT ST RELF
Amphenol Sine SystemsC016 20D003 100 12
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R14S-2S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102R12SA10P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol-TuchelC01620D00310010
C16-M ecomate Circular Connectors 3+PE FEM STRT BLUE SCREW SILVER CONTACT
Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
Amphenol IndustrialMS3102R10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol C016 20C003 100 12 provided by its distributors.

Circular Receptacle 3 pos. Screw Terminal Male Thread Connection Cable Mount Gold
Circular Connector, 4 Contact(s), Polyamide66, Male, Screw Terminal, Receptacle
C16-M ecomate Circular Connectors 3+PE MALE RECEPT BLK SCREW SILVER CONTACT
3+PE Male receptacle with screw termination. Mounting hole Ø22 without chamfer; suitable sealing for screws is necessary
Amphenol
Socket ECOMATE C016 series, 4 pins (3+PE), male, straight, 16A, 400V, cable: 0.75-2.5mm2( AWG18-14), contact plating: silver plated, solder, IP65/67
Product Range:Ecomate® Plastic Series; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Screw Pin; Coupling Style:-; Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Amphenol Sine/tuchel C016-20C003-100-12.
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Plating = Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = C16-1 eco/mate

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 20C003 100 12.
  • C016 20C003 100 12..
  • C016-20C003-100-12
  • C016-20C003-100-12.
  • C01620C00310012