TE Connectivity 1586765-4

Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586765-4.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet4 pages10 years ago
Technical Drawing1 page13 years ago

JRH Electronics

IHS

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.10%

CAD Models

Download TE Connectivity 1586765-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586019-4
Rectangular Connector Housings; 1586019-4; TE CONNECTIVITY; 2; 4; Natural; Straight
TE Connectivity626056
TE CONNECTIVITY 626056 Wire-To-Board Connector, FASTIN FASTON Series, 4 Contacts, Plug, 2 Rows
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1586765-4 provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
Latch Lock Receptacle, 2-4 Pos Female Socket, Crimp, White, Wire Mount, Free Hanging, TH
4.2mm 2x2P 2 2 4.2mm With locking buckle P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount White Bag
4 Rectangular Connectors - Housings Receptacle White 0.165 (4.20mm)
CONN HDR AMP - TE CONNECTIVITY 1586765-4;
4 Pos 4.2mm Crimp Wire Housing, Receptacle, 9A, 600V
Pin & Socket Connectors 4P RCPT DUAL F/H GLOW WIRE
HOUSING, SOCKET, 4WAY; Series:VAL-U-LOK; Pitch Spacing:4.2mm; Contact Termination:Crimp; No. of Contacts:4; No. of Rows:2; Connector Mounting:Cable; Gender:Receptacle; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Type:Plug & Socket
4P RCPT VAL-U-LOK GW Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Standard Rectangular Connector | 4 Receptacle Housing Crimp | Part Number: 1586765-4 | Internal Number: 1586765-4 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty