Amphenol AC3FAH1-AU-PRE

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC3FAH1-AU-PRE.

Newark

Datasheet1 page11 years ago

Electro Sonic

X-ON

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol AC3FAH1-AU-PRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AudioAC3FAV2-AU-PRE
XLR Connector, 3 Contacts, Socket, Panel Mount, Through Hole Mount, Gold Plated Contacts
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity5520257-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Amphenol AC3FAH1-AU-PRE provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
No. Of Contacts:3Contacts; Gender:Socket; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:Plastic Body; Product Range:- Rohs Compliant: Yes |Amphenol Industrial AC3FAH1-AU-PRE.
XLR CONNECTOR, JACK, 3POS, PCB; No. of Contacts:3Contacts; Gender:Jack; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Thermoplastic Body; Product Range:AC Series; SVHC:No SVHC (27-Jun-2018)
Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Colour = Black / Ring Colour = Black / Current Rating A = 6 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 5

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC3FAH1-AU-PRE.
  • AC3FAH1AUPRE