Amphenol 301A10129X

Conn High Density D-Sub PL 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 1.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 301A10129X.

TME

Datasheet1 page19 years ago

Inventory History

3 month trend:
-2.94%

Related Parts

AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
AmphenolL717HDE15PVF
Conn High Density D-Sub PIN 15 POS 1.14mm Solder Cup ST Cable Mount 15 Terminal 1 Port
AmphenolL777HDE15P
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
Conn High Density D-Sub M 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Conn D-Sub M 15 POS 1.14mm SolderCup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol 301A10129X provided by its distributors.

Conn High Density D-Sub PL 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
D-SUB High Density 15-pos. Plug Solder Cup stamped Contacts Through hole Quality class 3
Connector Size / Poles = DE-15 / Gender = Plug / Termination Type = Solder Cup / Connector Material = Copper Alloy / Contact Material = Steel / Contact Plating = Gold over Nickel / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 3 / Voltage Rating V = 60 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems