Amphenol SV Microwave 3221-40007

RF Connectors / Coaxial Connectors SMPM F ConFor.047Cbl 0.047
$ 23.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 3221-40007.

IHS

Datasheet1 page10 years ago

Electro Sonic

Inventory History

3 month trend:
+95.60%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity1060984-1
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1-1634009-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Amphenol RF901-9209A
connector, rf coaxial, sma in-series adapter, bulkhead jack to jack, gold plated

Descriptions

Descriptions of Amphenol SV Microwave 3221-40007 provided by its distributors.

RF Connectors / Coaxial Connectors SMPM F ConFor.047Cbl 0.047
Conn SMPM 0Hz to 65GHz 50Ohm Solder ST Cable Mount F Gold Over Nickel Bag
RF SMPM Connector, 1 Contact(s), Female, Jack
RF CONNECTOR, SMPM JACK, 50 OHM, CABLE
SMPM Female Connector for .047 Cable
CONN SMPM JACK STR 50OHM SOLDER
RF CONNECTOR, SMPM JACK, 50 OHM, CABLE; Connector Type:SMPM Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:-; Impedance:50ohm; Coaxial Cable Type:0.047" Semi Rigid; Contact Material:Beryllium Copper; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3221-40007.