Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73251-1350

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73251-1350.

TME

Datasheet5 pages6 years ago
Datasheet1 page3 years ago

Farnell

Sager Electronics

Upverter

JRH Electronics

Inventory History

3 month trend:
-50.46%

CAD Models

Download Molex 73251-1350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-12-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RF SMA Connector, Female, Board Mount, Clamp Solder Terminal, Jack
Amphenol RF902-9049
Amphenol RF 902-9049 RF Connector, RF Switch, Straight, Jack, PCB, Surface Mount, 50 Ohm
Amphenol RF908-22101T
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Receptacle
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height

Descriptions

Descriptions of Molex 73251-1350 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
SMA Jack, Straight, PCB Receptacle, Surface Mount, Gold (Au) Body, One Piece Per Bag, 50 Ohms
Connector; Cable; Surface Mount; Straight; Brass; 0.348 in.; Beryllium Copper
Rf Coax Conn, Sma, Jack, 50 Ohm, Pcb; |Molex 73251-1352
RF Connectors / Coaxial Connectors SMA JACK SMT 50OHM
Molex SMAConnector female Coaxial connector, SMAseries, surface mount, 50Ωimpedance, Welding termination
RF Connector Type = SMA / Gender = Socket / Mounting Type = SMD / Orientation = Straight / Termination Type = Solder Terminal / Impedance Ohm = 50 / Frequency Max. GHz = 18
RF COAX CONN, SMA, JACK, 50 OHM, PCB; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Surface Mount Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 18GHz; Connector Mounting: PCB Mount; Product Range: 73251 Series; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732511350
  • 0732511352
  • 73251-1350.
  • 73251-1350..
  • 73251-1352
  • 73251-1352.
  • 732511350
  • 732511352