Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1634009-0

RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 5.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1634009-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ODG (Origin Data Global)

X-ON

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+21.21%

CAD Models

Download TE Connectivity 1-1634009-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1408150-1
RF MMCX Connector, Female, Board Mount, Solder Terminal, Receptacle
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity1-1634010-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF908-22100T
RF Connector MMCX End Launch PCB Jack Tape & Reel 50 Ohm
Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
CONN.; RF/COAXIAL; MMCX; JACK; VERTICAL; PCB; 50 OHMS, RT. ANGLE; GOLD PLATE

Descriptions

Descriptions of TE Connectivity 1-1634009-0 provided by its distributors.

RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Rf Coaxial, Mmcx, Straight Jack, 50Ohm; |Greenpar Te Connectivity 1-1634009-0
Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Individual
TE Connectivity MMCX Receptacle, Coax Connector, TH, 50Ω, Solder Termination
RF COAXIAL, MMCX, STRAIGHT JACK, 50OHM; Connector Type: MMCX Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Coppe
MMCX Str PCB Skt 50Ohm Gold Pl RF Interface: MMCX RF Connector Style: Jack Impedance: 50 Ω RF Connector Coupling Mechanism: Snap-On Operating Frequency Range: 6 GHz MMCX Jack 50 Ω Snap-On | Coax Connector | Part Number: 1-1634009-0 | Internal Number: 1-1634009-0 | TE Connectivity | MMCX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 116340090