Amphenol SV Microwave 1222-4005

RF Connectors / Coaxial Connectors SMP F Conn, SweptR/A for .085 Cbl
$ 49.192
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 1222-4005.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
+17.68%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-12-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
50 Ohms, SMA Jack Receptacle, Edge Mount, .25µm Gold (Au) Plating, One Piece Per Bag
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227699-2
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol SV Microwave 1222-4005 provided by its distributors.

RF Connectors / Coaxial Connectors SMP F Conn, SweptR/A for .085 Cbl
Conn SMP 0Hz to 40GHz 50Ohm Solder RA Cable Mount F Gold Over Nickel Bag
RF SMP Connector, 1 Contact(s), Female, Jack
RF COAX CONN, R/A JACK, SMP, 40GHZ;
SMP Female Connector, Swept R/A for .085 Cable
CONN SMP JACK R/A 50 OHM SOLDER
SMP FEMALE CONNECTOR SWE INDIVIDUAL BAG
Rf Coax Conn, R/A Jack, Smp, 40Ghz; Connector Type:Smp Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.085" Flexible; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1222-4005

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12224005