Amphenol Solar H4CMC6DC

Connector, Solar / Photovoltaic Helios 10GA Machined Contacts
$ 1.366

Price and Stock

Related Parts

Amphenol SolarH4CMC6DM
Conn Female Solar Connector Field Mountable 10AWG
TE Connectivity1971861-1
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 4 Seal 5.8-8mm
TE Connectivity1971857-2
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG)
TE Connectivity1971857-3
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG) LP
Amphenol IndustrialH4CMC6DI
Photovoltaic / Solar Connector, Male Cable Coupler, Plus, Cable Mount, IP68, 10 AWG, 52 A
Amphenol IndustrialH4CME8UM
HELIOS H4 SOLAR CONNECTOR, CABLE PLUG,8AWG, HELIOS H4,1000 V

Descriptions

Descriptions of Amphenol Solar H4CMC6DC provided by its distributors.

CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 10GA MACHINED CONTACTS
Connector Rohs Compliant: Yes |Amphenol Industrial H4CMC6D-C
MALE H4 CABLE CONNECTOR FOR 6SQM

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4CMC6D-C