TE Connectivity 1971857-2

Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG)
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971857-2.

IHS

Datasheet1 page0 years ago

Farnell

Newark

Electro Sonic

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-12-08
LTD Date2017-12-15

Related Parts

TE Connectivity1971857-3
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG) LP
SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 1971857-2 provided by its distributors.

Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG)
CONTACT, PIN, 12-10AWG, CRIMP; Series:SO; CONTACT, PIN, 12-10AWG, CRIMP; Series:SOLARLOK; For Use With:SOLARLOK Connectors; Contact Gender:Pin; Contact Material:Copper; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG
Contact PIN Crimp ST Cable Mount 10-12AWG Strip
PIN CONTACT,STRIP,PLATED, PV4
Connector Accessory

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty