Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Solar H4CMC6DM

Conn Female Solar Connector Field Mountable 6AWG
$ 1.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Solar H4CMC6DM.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet22 pages11 years ago

Inventory History

3 month trend:
+9.99%

Related Parts

Amphenol SolarH4CMC6DC
CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 10GA MACHINED CONTACTS
TE Connectivity1971861-1
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 4 Seal 5.8-8mm
TE Connectivity1971857-2
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG)
TE Connectivity1971857-3
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG) LP
Amphenol IndustrialH4CMC6DI
Photovoltaic / Solar Connector, Male Cable Coupler, Plus, Cable Mount, IP68, 10 AWG, 52 A
Solar Pin Cntct 1210Awgstripplated/Molex |Molex 130196-0314

Descriptions

Descriptions of Amphenol Solar H4CMC6DM provided by its distributors.

Conn Female Solar Connector Field Mountable 6AWG
HELIOS H4 SOLAR CONNECTOR MALE HELIOS H4 10AWG CABLE GLAND MACHINED
Gender = Plug / Mounting Type = Cable Mount / Termination Type = Crimp / Cable Diameter Max. mm = 2.8 / Current Rating A = 30 / Voltage Rating kV = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Poles = 1 / Connector Colour = Black

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4CMC6D-M