Gender = Plug / Mounting Type = Cable Mount / Termination Type = Crimp / Cable Diameter Max. mm = 2.8 / Current Rating A = 30 / Voltage Rating kV = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Poles = 1 / Connector Colour = Black
Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:
Amphenol Industrial Operations
INDUSTRIAL@AMPHENOL
AMPHENOL INDUSTRIAL OPERATIONS [MIL]
Amphenol Industrial (AIPG)
Amphenol AIPG - Industrial
AMPHENOL INDUSTRIAL VAD
AMPH IPG
AMPHENOL INDUSTRIAL (ZHUHAI)
AMPHENOL INDUSTRIAL OPERA
AMPHENOL TECH PRODU
Amphenol Industrial (ATZ)
PYLE-NATIONAL INC
AMPHENOL INDUSTRIAL PRODUCTS GROUP
AMPHENOL INDUSTRIAL HI-REL
Amphenol GmbH
Amphenol DaeShin Elec Pre
Amphenol / Amphenol Industrial
AMPHENOL IO
AMPHENOL INDUSTRIAL PRODU
AMPHENOL-ZHUHAI
AMPHENOL INDUSTRIAL HI-RE
AMPHENOL INDUSTRIAL OPERATIONS/ATZ
AMPHENOL TECHNOLOGY INDUSTRIAL
AIPG
AMPHENOL INDUSTRIAL OPERATIONS/ATS
Part Number Aliases
This part may be known by these alternate part numbers: