Amphenol Sine Systems MP20W23F

Circular Connector Contact, ecomate RM, Pin, Crimp, 20 AWG, 22 AWG
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems MP20W23F.

IHS

Datasheet208 pages4 years ago

Electro Sonic

Newark

Amar Radio Corporation

LKR

Inventory History

3 month trend:
-3.76%

Alternate Parts

Price @ 1000
$ 0.957
$ 3.05
Stock
169,172
80,702
Authorized Distributors
6
6
Gender
Male
Female
Number of Positions
-
-
Mount
Cable
-
Termination
Crimp
Crimp
Fastening Type
-
-
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
150 V
-
Current Rating
7.5 A
-

Supply Chain

Introduction Date2014-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
EatonRM20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.

Descriptions

Descriptions of Amphenol Sine Systems MP20W23F provided by its distributors.

Circular Connector Contact, ecomate RM, Pin, Crimp, 20 AWG, 22 AWG
Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG
Standard Circular Contacts Mach Pin Gld Flash Wire Range 20-22
Male pin, size 20, gold flash, crimp type, for wire 0.34-0.50mm2, AWG 22-20
Contact PIN 20 Size Crimp ST Cable Mount 20-22AWG eco/mate® Automotive
Amphenol MP20W23F Sine Systems Contact Pin Female 20-22AWG Crimp Gold
Pin contact machined size 20 (0,99-1,04 mm) for 0,34-0,50mm²; gold
Amphenol-Tuchel
Circular Connectors & Cable Connectors ROHS
Amphenol Industrial MS20W23xx, , , 20, 22 ¡ú 20.
STIFTKONTAKT GEDREHT 1MM/ 0,34-0,5QMM / VERGOLDET
Amphenol Industrial MP20W23F 圧着ソケットコンタクト
CONTACT PIN 20-22AWG CRIMP GOLD
Series = ecoMate RM / Cross-Section AWG Max. AWG = 20 / Cross-Section AWG Min. AWG = 22 / Contact Plating = Gold / For use with = ecoMate RM Series Connectors / Wire Size mm2 Min. mm² = 0.34 / Gender = Male / Wire Size mm2 Max. mm² = 0.5 / Current Rating A = 7.5 / Contact Type = Machined

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP20W23F.