Eaton CM10PC10MQ

CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CM10PC10MQ.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
-7.16%

Supply Chain

Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Eaton CM10PC10MQ provided by its distributors.

CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
Contact PIN 20 Size Crimp ST Cable Mount 18-24AWG Bulk
Connector Accessory, 0.93in Max Cable Dia, Contact
Souriau Circular connector pins CLseries, Male plug, Crimp connection, Pin size20, 24→ 18 awgwire_gauge
Machined Contacts MALE CNT 20AWG CRIMP
Male crimp machined contact, size #16
Souriau SCT
Souriau Sunbank by Eaton CM10PC10MQ
CONTACT/MACHINED PIN 20 BRGCM10PC10MQ
CONTACT PIN 18-24AWG CRIMP GOLD
SKT CONTACT SIZE 20, AWG 18-24
CONTACT, MALE, AWG24-18, CRIMP; Product Range:Clipper Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Wire Size AWG Min:24AWG; For Use With:Clipper Series Industrial Plastic Circular Connectors; Contact Plating:Gold Plated Contacts; Contact Material:Copper; SVHC:Lead (15-Jan-2019); Contact Size:20; Contact Termination:Crimp; Current Rating:7A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN