Amphenol Sine Systems ATM06-2S-SR01GY

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM06-2S-SR01GY.

IHS

Datasheet2 pages4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+29.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity104257-1
Rectangular Connector Housings; 104257-1; TE CONNECTIVITY; 1; 2; 2; Yes
TE Connectivity103653-1
Rectangular Connector Housings; 103653-1; TE CONNECTIVITY; 1; 2; Black; Straight
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 2 Circuits, Natural
TE Connectivity5-103957-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
Rectangular Connector Housings; 5023510200; MOLEX; 1; 2; Natural, White; Right Angle
Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray

Descriptions

Descriptions of Amphenol Sine Systems ATM06-2S-SR01GY provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
2-Way Plug, Female Connector with Strain Relief
Automotive Housing, Plug, 2Pos, Ip67; Product Range:At Boardlock Series™; Gender:Plug; No. Of Positions:2Positions; For Use With:Amphenol Atm Series Size 20 Automotive Socket Contacts; Connector Body Material:Thermoplastic Bodyrohs Compliant: Yes |Amphenol Sine/tuchel ATM06-2S-SR01GY
Conn Housing PL 2 POS Crimp ST Cable Mount Gray Automotive
Amphenol Industrial , ATM, 2, 7.5A, , IP67
2 Pos. Plug Strain Relief Socket
Series = ATM / Polarised = No / Poles = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / B mm = 37.3 / A mm = 16.2 / Rows = 1 / Packaging = Bulk / Housing Material = Thermoplastic / Gender = Receptacle / Housing Colour = Grey

Images

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM062SSR01GY