TE Connectivity 103653-1

Rectangular Connector Housings; 103653-1; TE CONNECTIVITY; 1; 2; Black; Straight
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103653-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-13.51%

CAD Models

Download TE Connectivity 103653-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity104257-1
Rectangular Connector Housings; 104257-1; TE CONNECTIVITY; 1; 2; 2; Yes
TE Connectivity87499-4
AMPMODU MOD IV 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
TE Connectivity487378-1
Ffc/Fpc Connector, Plug, 2Pos, 1Row; Gen |Te Connectivity Amp 487378-1
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black

Descriptions

Descriptions of TE Connectivity 103653-1 provided by its distributors.

Rectangular Connector Housings; 103653-1; TE CONNECTIVITY; 1; 2; Black; Straight
Connector Housing, MTE, Plug, 2 Ways, 2.54 mm, AMPMODU MTE Series Contacts
HOUSING, PIN, 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: AMPMODU MTE Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (
Wire-Board Connector, Plug, 2 Position, 2.54Mm; Product Range:Ampmodu Mte; Gender:Plug; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Mte Series Contacts; Body Material:Thermoplastic; Body Width:0.295" Rohs Compliant: Yes |Amp Te Connectivity 103653-1.
02 MTE SHRD PIN HSG SR LATCH Number of Positions:2;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;Termination Method to Wire & Cable:Crimp;Insulation Displacement Crimp (IDC);Number of Rows:1 Housing | 2 2.54 mm .1" Crimp | Part Number: 103653-1 | Internal Number: 103653-1 | Alias Number: 010-0961-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103653-1.
  • 103653-1..