TE Connectivity 104257-1

Rectangular Connector Housings; 104257-1; TE CONNECTIVITY; 1; 2; 2; Yes
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104257-1.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Datasheet6 pages15 years ago
Datasheet98 pages18 years ago
Datasheet2 pages14 years ago
Instruction Sheet6 pages15 years ago

ShanghaiCT

IHS

Master Electronics

Newark

Inventory History

3 month trend:
-3.16%

CAD Models

Download TE Connectivity 104257-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-08-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity4-881545-2
TE Connectivity Shunt Female Straight Black Handle, Open Top 2 Way 1 Row 2.54mm Pitch
TE Connectivity1-881545-1
TE Connectivity AMPMODU NOVO Shunt Cap, 2 Ch, 2.54mm Pitch, Black, Gold/Nickel Plated Contacts
2.54mm Pitch 2-Pin Black CIC FFC 2A Tin Bottom Wire Mount Free Hanging TH 5.05mm L × 15.24mm H
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black

Descriptions

Descriptions of TE Connectivity 104257-1 provided by its distributors.

Rectangular Connector Housings; 104257-1; TE CONNECTIVITY; 1; 2; 2; Yes
Conn Housing, 2.54Mm, Rcpt, 2Positions; |Te Connectivity Amp 104257-1.
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
RCPT ASSY, AMPMODU MTE, SINGLE ROW, .100 C/L, LATCHED & POLARIZED, FOR 22-26 AWG WIRE SIZE, STRIP FORM | CONN RECPT 2POS .1" POL UNLOAD
02 MTE RCPT HSG SR LATCH .100 Connector Product Type:Housing;Connector & Housing Type:Receptacle;Number of Positions:2;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in Housing Receptacle 2 2.54 mm | TE Connectivity
HOUSING, CRIMP, RECEPTACLE, 2.54MM, 2WAY; Product Range:AMPMODU Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:2.54mm; For Use With:MTE Contacts; SVHC:No SVHC (15-Jan-2019); No. of Rows:1Rows
HOUSING, RECEPTACLE, 2WAY; Connector Type:IDC; Gender:Receptacle; Ways, No. of:2; Lead Spacing:2.54mm; Termination Method:Crimp; Contact Material:Copper Alloy; Series:MTE; Rows, No. of:1; Colour:Black; Flammability Rating:UL94V-0; Material:Thermoplastic, glass-filled; Pitch:2.54mm; Temp, Op. Max:105°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104257-1.
  • BACA-AMP-21