Descriptions of Amphenol Sine Systems ATM04-3P provided by its distributors.
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Automotive Connector Housing, ATM, Receptacle, 3 Ways, ATM Series Pin Contacts
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
ATM Series 3 Position Thermoplastic Grey 20-22 AWG Receptacle Connector
CONNECTOR RECEPTACLE MALE 3-WAY PIN 7.5A 16-22AWG SZ 20 IP67 ATM SERIES
Conn Housing F 3 POS Crimp ST Cable Mount Gray Automotive
Connector, Amphenol Sine, ATM Series, 3 Pin Receptacle
3-Way Receptacle, Male Connector
CONNECTOR ATM SERIES, receptacle, 4 pins, grey
Housings (Wire To Board / Wire To Wire ) ROHS
Amphenol ATM 3 Way Gray Receptacle Connector
ATM 3 Way Receptacle LIKE DEUTSCH DTM-04-3P
Amphenol Industrial , ATM, 3, 7.5A, , IP67
Amphenol Industrial ATM04-3P 自動車用コネクタ
Automotive Connectors RECPT, 3-WAY
3 PIN RECEPTACLE OHNE KONTAKTE
CONNECTOR HOUSING, RECEPTACLE, 3 POSITION; Product Range:ATM Series; Gender:Receptacle; No. of Positions:3Positions; For Use With:ATM Series Pin Contacts; Connector Body Material:Thermoplastic Body; IP Rating:IP67 66W315
Lockable = Yes / Polarised = No / Gender = Receptacle / Housing Material = Thermoplastic / Poles = 3 / Housing Colour = Grey / Series = ATM / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk