TE Connectivity 103653-2

Rectangular Connector Housings; 103653-2; TE CONNECTIVITY; 1; 3; Black; Straight
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103653-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Technical Drawing1 page15 years ago
Datasheet1 page14 years ago

IHS

HQonline

Sager Electronics

Newark

Inventory History

3 month trend:
-37.07%

CAD Models

Download TE Connectivity 103653-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity103956-2
AMPMODU 3 Position Single Row 2.54 mm Pitch Latching Socket Housing
TE Connectivity487526-2
Conn, Ffc/Fpc, 3Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-2
TE Connectivity103957-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Automotive Tube
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 103653-2 provided by its distributors.

Rectangular Connector Housings; 103653-2; TE CONNECTIVITY; 1; 3; Black; Straight
Connector Housing, MTE, Plug, 3 Ways, 2.54 mm, AMPMODU MTE Series Contacts
TE Connectivity 103653-2 Connector 3 Contacts 1 Row Male Unshrouded 0.1 in
Conn Housing, 2.54Mm, Plug, 3Positions; |Te Connectivity Amp 103653-2.
HOUSING, PIN, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Plug; Product Range: AMPMODU MTE Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (
03 MTE SHRD PIN HSG SR LATCH Connector & Housing Type: Plug Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Plug Housing With Detent Latching | Standard Rectangular Connector | Part Number: 103653-2 | Internal Number: 103653-2 | Alias Number: 010-0962-00 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103653-2.