Amphenol Sine Systems AT04-3P

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-3P.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+2.99%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity103653-2
Rectangular Connector Housings; 103653-2; TE CONNECTIVITY; 1; 3; Black; Straight
TE Connectivity1735447-3
Connector Housing, Rcpt, 3Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 1735447-3
TE Connectivity487526-2
Conn, Ffc/Fpc, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 487526-2
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 3 Circuits, Natural
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag

Descriptions

Descriptions of Amphenol Sine Systems AT04-3P provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Gender = Receptacle / Housing Material = Thermoplastic / Poles = 3 / Housing Colour = Grey / Series = AT / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
RECEPTACLE, AT, 3 WAY, PIN; Series:AT; Gender:Receptacle; No. of Contacts:3; Contact Gender:Pin; Connector Mounting:Free; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Free; Connector ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT04 3P
  • AT043P