Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-103957-3

Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
$ 1.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103957-3.

Newark

Datasheet5 pages4 years ago

JRH Electronics

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+10.12%

CAD Models

Download TE Connectivity 1-103957-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity3-640621-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640623-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity / AMP3-644563-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 1-103957-3 provided by its distributors.

Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Idc Conn, Rcpt, 3Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1-103957-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
CABLE MOUNT PCB HOUSING SOCKET, 3 WAY, 1 ROW, 2.54MM PITCH, AMPMODU MTE SERIES
TE Connectivity 1-103957-3 AMPMODU HSG Polarised 3 Pos Female Unshrouded
Socket header, 3 pole, pitch 2.54 mm, straight, black, 1-103957-3
Headers & Wire Housings AMPMODU SNG ROW HSG 3 POS POLARIZED
Tyco Electronics IDCConnector, AMPMODU MTEseries, Mother seat, 3road, 2.54mmPitch, Cable installation
CONN RCPT 3POS IDC 22-26AWG GOLD
.100 AMPMODU Headers Housings & Contacts
CONNECTOR, RCPT, 3POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:AMPMODU MTE Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-103957-3 .