Descriptions of TE Connectivity 1735447-3 provided by its distributors.
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural Bag
TE Connectivity Connector Housing, 3 Pos, 2mm Pitch, 1 Row
Socket housing, 3 pole, pitch 2 mm, straight, natural, 1735447-3
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
HPI SERIES 2MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
3 Pos 2mm Crimp Wire Housing, Female, Straight, 3A
CONNECTOR HOUSING, RCPT, 3POS, 2MM;
HPI 2.0 Receptacle Housing, 3P
High Performance Interconnects (HPI)
1735447-3, TE CONNECTIVITY/AMP BRAND
CONN HOUSING, RCPT, 3POS, NATURAL; Product Range:HPI Series; Gender:Receptacle; No. of Positions:3Positions; Pitch Spacing:2mm; For Use With:AMP HPI Series Connectors
HPI 2.0 RECEPTACLE HOUSING, 3P Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 3 Receptacle Housing With | Part Number: 1735447-3 | Internal Number: 1735447-3 | TE Connectivity |