Amphenol Sine Systems AT06-12SA

12-Way Plug, Female Connector Housing, with A Position Key, 14-20 AWG, 13A, Socket, Grey
$ 1.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-12SA.

IHS

Datasheet3 pages12 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.20%

Alternate Parts

Price @ 1000
$ 1.773
$ 2.147
Stock
187,085
58,895
Authorized Distributors
6
6
Connector Type
Plug, Socket
Plug, Socket
Number of Contacts
12
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
-
-
Contact Plating
Nickel
-
Housing Material
Thermoplastic
-
Max Current Rating
13 A
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity8-215570-2
Conn IDC Connector HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-215083-2
Conn IDC Connector M 12 POS 1.27mm IDT RA Side Entry Cable Mount Reel
TE Connectivity8-215083-2
Conn IDC Connector M 12 POS 1.27mm IDT RA Side Entry Cable Mount Box/Carton
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male, Wire Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems AT06-12SA provided by its distributors.

12-Way Plug, Female Connector Housing, with A Position Key, 14-20 AWG, 13A, Socket, Grey
PLUG, AT, 12 WAY, SKT; Product Range: AT Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: -; For Use With: AT Series Socket Contacts; SVHC: No SVHC (27-Jun-2018); Current Rating: 13A; Flammability Rating: UL94V-0;
Gender = Plug / Housing Material = Thermoplastic / Poles = 12 / Housing Colour = Grey / Series = AT / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
Plug And Socket Connector Housing; Product Range:At Series; Gender:Plug; No. Of Positions:12Positions; For Use With:At Series Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67; Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SA.

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT06 12SA
  • AT06-12SA.
  • AT06-12SA..