Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-215083-2

Conn IDC Connector M 12 POS 1.27mm IDT RA Side Entry Cable Mount Box/Carton
$ 1.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-215083-2.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.61%

CAD Models

Download TE Connectivity 8-215083-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-215083-2
Conn IDC Connector M 12 POS 1.27mm IDT RA Side Entry Cable Mount Reel
TE Connectivity1-215570-2
Conn IDC Connector HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
TE Connectivity8-215570-2
Conn IDC Connector HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-2178712-2
Conn IDC Connector M 12 POS 1.27mm IDT ST Cable Mount T/R
TE Connectivity1-2178712-0
Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity1-2178712-4
Conn IDC Connector M 14 POS 1.27mm IDT ST Cable Mount T/R

Descriptions

Descriptions of TE Connectivity 8-215083-2 provided by its distributors.

Conn IDC Connector M 12 POS 1.27mm IDT RA Side Entry Cable Mount Box/Carton
CONN PLUG 12POS IDC 28AWG TIN / 12 Position Rectangular Plug Connector IDC Tin 28 AWG
IDC Connector, IDC Plug, Male, 1.27 mm, 2 Row, 12 Contacts, Cable Mount
MICRO-MATCH MINIATURE CONNECTOR SYSTEM MALE-ON-WIRE CONNECTOR Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug
CONNECTOR, PLUG, 12POS, 2ROW; Pitch Spacing: 1.27mm; No. of Contacts: 12Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; C
12P, MM 1.27, MOW, IDC, BOX Connector System: Cable-to-Board Number of Positions: 12 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Cable-to-Board 12 1.27 mm .05" | Male-On-Wire Connector & Micro-Match | Part Number: 8-215083-2 | Internal Number: 8-215083-2 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82150832