Descriptions of Molex 170001-0112 provided by its distributors.
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Mega-Fit Receptacle Housing, Dual Row, 12 Circuit, Glow-Wire Capable, Bag
Connector Housing, Receptacle, 12 Contacts, 2 Rows, 5.7 mm, 170001 Series, Nylon, Mega-Fit, Black
Molex Connector housing, 12road, 5.7mmPitch, 2line
Conn Housing M 12 POS 5.7mmCrimp STCable Mount Black Mega-Fit™ Bag
Switching Regulator, 2A, 1300kHz Switching Freq-Max, PDSO8
Headers & Wire Housings MEGA-FIT REC HSG 02X06P 94V-2
CONNECTOR HOUSING, RCPT, 12POS;
CONN HOUSING, RCPT, 12POS, 5.7MM, BLACK;
CONN HOUSING, RCPT, 12POS, 5.7MM, BLACK; Product Range:Mega-Fit 170001 Series; Gender:Receptacle; No. of Positions:12Ways; Pitch Spacing:5.7mm; For Use With:Molex Mega-Fit 172063, 76823 Series Socket Contacts; SVHC:No SV