TE Connectivity 776434-2

TE Connectivity Automotive Connector Housing Male AMPSEAL 16 Series 6 Pos 2 Rows Bracket Mount
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776434-2.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Future Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-18.68%

CAD Models

Download TE Connectivity 776434-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776434-1
Conn Housing RCP 6 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity776537-1
Connector Housing, AMPSEAL, Receptacle, 6 Ways, 4.5 mm, AMP AMPSEAL Series Pin Contacts
TE Connectivity776434-3
Conn Housing RCP 6 POS 4.5mm Crimp ST Cable Mount Black Package
EatonSMS6P-3
Combination Line Connector, 6 Contact(s), Female, Solder Terminal, Plug
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 776434-2 provided by its distributors.

TE Connectivity Automotive Connector Housing Male AMPSEAL 16 Series 6 Pos 2 Rows Bracket Mount
Conn Housing RCP 6 POS 4.5mm Crimp ST Cable Mount Black Package
CONNECTOR, 16 CAP, 6 POSITION, 14-18 AWG, GREY, AMPSEAL SERIES
Automotive Connectors AS 16, 6P CAP ASSY, KEY 2
Combination Line Connector, 6 Contact(s), Male
Ampseal Housing, Grey, Socket, 6 Poles, 2 Rows, 4.5mm Pitch
Plug, unequipped, 6 pole, straight, 2 rows, gray, 776434-2
PIN AND SOCKET CONNECTOR HOUSINGS;
AS16,CAP ASSY,ST,06P,N SEAL,CODE B
776434-2, TE Connectivity / AMP Brand
PLUG AND SOCKET CONNECTOR HOUSING; Serie; PLUG AND SOCKET CONNECTOR HOUSING; Series:AMPSEAL; No. of Positions:6; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Color:Gray; Connector Mounting:Cable; Connector Type:Plug & Socket; Gender:Receptacle; No. of Contacts:6
AS16,CAP ASSY,ST,06P,N SEAL,CODE B Nominal Voltage Architecture: 240 V 12 V 48 V 24 V Number of Positions: 6 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 240 V 6 | Part Number: 776434-2 | Internal Number: 776434-2 | Alias Number: AS16-ST-04-06PB-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty