Amphenol Sine Systems AT04-4P-MM01

4-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-4P-MM01.

Farnell

Datasheet1 page0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+8.37%

Alternate Parts

Price @ 1000
$ 1.098
$ 0.959
Stock
163,745
49,565
Authorized Distributors
6
6
Connector Type
Male Pin, Receptacle
Male Pin, Receptacle
Number of Contacts
4
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
-
-
Contact Plating
-
-
Housing Material
Thermoplastic
-
Max Current Rating
13 A
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol Sine SystemsAT04-4P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity776488-1
CONNECTOR AMPSEAL 16 CAP ASSEMBLY 4 POSITION 14-18 AWG RED | TE Connectivity 776488-1
TE Connectivity776536-3
DEUTSCH 4 Pos. 2 Row 4.5 mm Straight Clip Mount Ampseal Socket Housing Connector
TE Connectivity174259-2
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of Amphenol Sine Systems AT04-4P-MM01 provided by its distributors.

4-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey
Automotive Connector Housing, End Cap, Reduced Seal, AT Series, Receptacle, 4 Positions
Connector, Amphenol Sine, AT Series, 4 Pin Receptacle, with End Cap & Reduced Dia. Seal
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
4 Pin Receptacle, With End Cap & Reduced Dia. Seal Rohs Compliant: Yes
Male Cable Connector 4pol, End Cap <(>&<)> Reduced Dia. Seal
Amphenol-Tuchel
Automotive Connectors AT Rec 4 Way Reduced Dia. Seal End Cap
Conn Housing F 4 POS Crimp ST Cable Mount Gray Automotive
Latch Holder,Receptacle 2 4pin Male Pin , 21mm*19.7mm
Housings (Wire To Board / Wire To Wire ) ROHS
4-Way Receptacle, Male Connector with Re
4 Pos Receptacle Reduced Seal Endcap
4 PIN RECEPTACLE WITH EN REDUCED DIA. SEAL
AUTOMOTIVE CONNECTOR HOUSINGS;
AT 4C 16 AWG PIN REC RD SL W/C
Plug and Socket Connector Housing; No. of Positions:4; For Use With:AT Series Connectors; Connector Type:Plug & Socket; Connector Mounting:Cable; No. of Contacts:4; Features:End Cap & Reduced Diameter Seal (0.053" - 0.120")

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT04-4P-MM01.