Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 174259-2

CONN RCPT HSG 4POS DBL LOCK BLK / 4 Rectangular Connectors - Housings Receptacle Black
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174259-2.

Inventory History

3 month trend:
-19.83%

CAD Models

Download TE Connectivity 174259-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity175363-2
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity174257-2
Conn Housing PL 4 POS 5.6mm Crimp ST Cable Mount Automotive Bag
TE Connectivity925076
Circular Connectors; 925076; TE CONNECTIVITY; 4; 4; Free Hanging, Through Hole; 4
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
MINIFIT VERT. HDR ASSY TPA W/FLG 4CKT; 30069-04A1 | Molex Incorporated 15-97-7042

Descriptions

Descriptions of TE Connectivity 174259-2 provided by its distributors.

CONN RCPT HSG 4POS DBL LOCK BLK / 4 Rectangular Connectors - Housings Receptacle Black
Conn Housing RCP 4 POS 4.8mm Crimp ST Cable Mount Black Bag Automotive
HOUSING, RCPT, ECONOSEAL CONTACT; Product Range: Econoseal J Mark II+ Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: AMP Econoseal J Mark II+ Series Power Contacts; Connector Body Material:
Lockable = Yes / Pitch mm = 4.8 / Polarised = Yes / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 4 / Housing Colour = Black / A mm = 20.6 / Series = Econoseal / B mm = 35.5 / Rows = 2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / Flammability Rating = UL 94V-2 / Packaging = Bulk
ECONO-J MK-2 CAP HSG 4P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .07 in Econoseal & Connector Housing | 12 V Housing for Male Terminals Wire-to-Wire 1.8 mm | Part Number: 174259-2 | Internal Number: 174259-2 | Alias Number: 0-0174259-2 | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty