Descriptions of Molex 51110-0450 provided by its distributors.
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2.00mm Pitch, Milli-Grid Receptacle Housing, 4 Circuits, Lead-Free
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
Molex Connector Housing, 4 Pos, 2mm Pitch, 2 Rows
MILLI-GRID SERIES 2MM PITCH 4 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 51110
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
BEAU 2.00mm Pitch Milli-Grid Receptacle Housing 4 Circ
CONN HOUSING, RCPT, 4POS, 2MM, BLACK;
CONNECTOR, RCPT, 4POS, 2ROW, 2MM;
Headers & Wire Housings 2.00MM HSG 02X02P
2MM MGRID WTB REC CRP HSG PBT BLK 4CKT
2.00 MM MILLI-GRID HOUSING 4CI
CONN HOUSING, RCPT, 4POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:4Contacts; Gender:Plug; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Materi