Amphenol Sine Systems AT04-2P-RD01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-2P-RD01.

IHS

Datasheet1 page0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-7.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity104257-1
Rectangular Connector Housings; 104257-1; TE CONNECTIVITY; 1; 2; 2; Yes
TE Connectivity103653-1
Rectangular Connector Housings; 103653-1; TE CONNECTIVITY; 1; 2; Black; Straight
TE Connectivity87499-4
AMPMODU MOD IV 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 2 Circuits, Natural

Descriptions

Descriptions of Amphenol Sine Systems AT04-2P-RD01 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
2-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal)
Connector, Amphenol Sine, AT Series, 2 Pin Receptacle, with Reduced Dia. Seal
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
CONN POWER PIN 2 POS SOLDER ST 2 TERMINAL 1 PORT ROHS COMPLIANT: YES
Conn Housing F 2 POS Crimp ST Cable Mount Gray Automotive
Automotive Connectors AT Recpt 2 Way Red. Red. Dia Seal
Connector/2 Pin RCP,13A,AWG:20-14,Automotive Conn
1 Housings (Wire To Board / Wire To Wire ) ROHS
2 PIN RECEPTACLE WITH REDUCED DIA. SEAL OHNE KONTAKTE
Male Cable Connector 2pol, Reduced Dia. Seal
Amphenol-Tuchel
Amphenol Industrial , AT, 2, 13A, , IP67
Amphenol Industrial AT04-2P-RD01 汽车连接器
RS APAC
2 Pos Receptacle Reduced Seal Seal
CONN RCPT 2POS 14-20AWG SIZE 16
02P RECECEPTACLE DIA. SEAL GRAY
Plug and Socket Connector Housing; No. of Positions:2; For Use With:AT Series Connectors; Connector Type:Plug & Socket; Connector Mounting:Cable; No. of Contacts:2; Features:Reduced Diameter Seal (0.053" - 0.120"); Gender:Receptacle
Series = AT / Polarised = No / Poles = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / B mm = 43.6 / A mm = 17.1 / Rows = 1 / Packaging = Bulk / Housing Material = Thermoplastic / Gender = Plug / Housing Colour = Grey

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT042PRD01