Molex 09-50-1021

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-1021.

Molex

Datasheet1 page22 years ago
Datasheet1 page13 years ago
Datasheet1 page24 years ago
Technical Drawing0 pages0 years ago

Farnell

Master Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.20%

CAD Models

Download Molex 09-50-1021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

3.96mm Pitch KK Crimp Housing, Female, Friction Ramp, 2 Circuits, Natural
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
TE Connectivity640595-2
Conn HDR and Receptacle IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP643821-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 09-50-1021 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Connector Housing Receptacle 2 Position 3.96mm Crimp Straight Cable Mount
3.96mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp, 2 Circuits
3.96mm 1x2P 2 1 Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 2 POS 3.96mmCrimp STCable Mount Natural SPOX™ Bag
Header Connector, cable Mount, plug,2 Cont; |Molex 09-50-1021
Connector Housing, With Ramps, SPOX 5195 Series, Receptacle, 2 Ways, 3.96 mm, 5194 Crimp Terminal
SPOX SERIES 3.96MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5195
SPOX, Receptacle Housing, 2 Poles, 1 Rows, 3.96mm Pitch
Headers & Wire Housings 2CKT 396MM SPOX HOUSING 519502
CONNECTOR HOUSING, RCPT, 2POS, 3.96MM;
CONNECTOR, RCPT, 2POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:SPOX 5195 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009501021
  • 009501021
  • 0950-1021
  • 09501021
  • 9501021