TE Connectivity 87499-4

AMPMODU MOD IV 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87499-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet98 pages18 years ago
Datasheet197 pages10 years ago
Datasheet12 pages15 years ago

IHS

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-28.63%

CAD Models

Download TE Connectivity 87499-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 1.132
Stock
79,934
146,217
Authorized Distributors
6
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Number of Contacts
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Copper
Copper
Contact Plating
-
Gold
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
250 V
250 V
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity104257-1
Rectangular Connector Housings; 104257-1; TE CONNECTIVITY; 1; 2; 2; Yes
TE Connectivity103653-1
Rectangular Connector Housings; 103653-1; TE CONNECTIVITY; 1; 2; Black; Straight
TE Connectivity487378-1
Conn Ffc/Fpc Brd, 2.54Mm, 2Pos, Plug; |Te Connectivity Amp 487378-1
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black

Descriptions

Descriptions of TE Connectivity 87499-4 provided by its distributors.

AMPMODU MOD IV 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
CONNECTOR HOUSING, 2-POSITION, 1 ROW, STRAIGHT, 250VAC, AMPMODU MOD IV SERIES
Tyco Electronics Connector housing, 2road, 2.54mmPitch, 1line
CONNECTOR HOUSING, RCPT, 2POS, 2.54MM; Available until stocks are exhausted Alternative available
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Package
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
87499-4, TE Connectivity / AMP Brand
TYCO CONNECTOR PRODUCT;500 MOQ / 50000 SQ
CONNECTOR HOUSING, RCPT, 2POS, 2.54MM;
Electrical Connector Cylindrical
WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSITION, 2.54MM; Product Range:AMPMODU IV/V; Gender:Socket; No. of Positions:2Positions; Pitch Spacing:2.54mm; For Use With:AMPMODU IV/V Series Contacts; No. of Contacts:2Contacts 90F4
02 MODIV HSG COMP SR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 87499-4 | Internal Number: 87499-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87499-4 .
  • 87499-4...