Amphenol Sine Systems AT04-08PB

AUTOMOTIVE HOUSING, RCPT, 8POS, 13A; Pro; Product Range: AT Series; Gender: Receptacle; No. of
$ 2.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-08PB.

IHS

Datasheet3 pages12 years ago

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity776495-1
TE Connectivity 776495-1 CAP Pre-Assembled 8P Key 1 Female Shrouded Connector
TE Connectivity776538-1
Automotive Connector Housing, AMPSEAL, Receptacle, 6 Ways, AMP AMPSEAL Series Pin Contacts
Amphenol Sine SystemsAT04-08PA
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity776495-2
CONNECTOR, AMPSEAL 16, CAP ASSEMBLY, 8 POSITION, 14-18 AWG, GREY | TE Connectivity 776495-2
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of Amphenol Sine Systems AT04-08PB provided by its distributors.

AUTOMOTIVE HOUSING, RCPT, 8POS, 13A; Pro; Product Range:AT Series; Gender:Receptacle; No. of
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
Automotive Connector Housing, Black, AT Series, Receptacle, 8 Positions
8-Way Receptacle, Male Connector with B Position Key
Conn Housing RCP 8 POS Crimp ST Cable Mount Black Automotive
Latch Holder,Receptacle 2 8pin Male Pin , 36.5mm
Housings (Wire To Board / Wire To Wire ) ROHS
8 Pos Receptacle B Key Pin 1420AWG
Male Cable Connector 8pol B-Key
Amphenol-Tuchel
CONN RCPT 8POS 14-20AWG SIZE 16

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT0408PB