Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 776495-2

Connector, Ampseal 16, Cap Assembly, 8 Position, 14-18 AWG, Grey | Te Connectivity 776495-2
$ 2.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776495-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+23.60%

CAD Models

Download TE Connectivity 776495-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-04-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776495-1
TE Connectivity 776495-1 CAP Pre-Assembled 8P Key 1 Female Shrouded Connector
TE Connectivity776538-1
Automotive Connector Housing, AMPSEAL, Receptacle, 6 Ways, AMP AMPSEAL Series Pin Contacts
TE Connectivity776495-3
Conn Housing RCP 8 POS 4.5mm Crimp ST Cable Mount Yellow Package Automotive
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 776495-2 provided by its distributors.

CONNECTOR, AMPSEAL 16, CAP ASSEMBLY, 8 POSITION, 14-18 AWG, GREY | TE Connectivity 776495-2
AMPSEAL 16 ,Available with rated current up to 13 Ampere's Heavy Duty Stamping (HDSF) 16 No. terminal。,and provide 2、3、4、6、8 and 12 Multiple digit arrangements。
Plug and Socket Connector Housing; Series:AMPSEAL; No. of Positions:8; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Color:Gray; Connector Mounting:Cable; Connector Type:Plug & Socket; Connector Type:Plug & Socket
AS16,CAP ASSY,ST,08P,N SEAL,CODE B Nominal Voltage Architecture: 240 V 48 V 24 V 12 V Number of Positions: 8 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 240 V 8 | Part Number: 776495-2 | Internal Number: 776495-2 | Alias Number: AS16-ST-04-08PB-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty