Descriptions of Molex 51110-0850 provided by its distributors.
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Lead-Free
Connector Housing, Receptacle, 8 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
Molex Connector housing, 8road, 2mmPitch, 2line
MILLI-GRID SERIES 2MM PITCH 8 WAY 2 ROWFEMALE STRAIGHT PCB HOUSING 51110
Molex 511100850 Milli-grid Socket Housing 8 Pins 2mm Pitch
Milli-Grid Housing, Receptacle, 8 Poles, 2 Rows, 2mm Pitch
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
MOLEX 51110-0850 2mm MGrid WtB Rec Crp Hsg PBT Blk 08Ckt
CONN HOUSING, RCPT, 8POS, 2MM, BLACK;
Headers&Wire Housings 8CIR CRIMP HOUSING
CONN HOUSING, RCPT, 8POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact