TE Connectivity 776538-1

Automotive Connector Housing, AMPSEAL, Receptacle, 6 Ways, AMP AMPSEAL Series Pin Contacts
$ 2.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776538-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+14.34%

CAD Models

Download TE Connectivity 776538-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776495-1
Conn Housing RCP 8 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity776495-2
CONNECTOR, AMPSEAL 16, CAP ASSEMBLY, 8 POSITION, 14-18 AWG, GREY | TE Connectivity 776495-2
TE Connectivity776495-3
Conn Housing RCP 8 POS 4.5mm Crimp ST Cable Mount Yellow Package Automotive
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 776538-1 provided by its distributors.

Automotive Connector Housing, AMPSEAL, Receptacle, 6 Ways, AMP AMPSEAL Series Pin Contacts
CONNECTOR, AMPSEAL 16, CAP ASSEMBLY, 8 POSITION, 18-20 AWG, RED | TE Connectivity 776538-1
Conn Housing RCP 8 POS 4.5mm Crimp ST Cable Mount Red Package Automotive
TE Connectivity Automotive connector housing Automotive connector male plug, AMPSEAL 16series, 8road, 2line, Clamp installation
CONNECTOR HOUSING, RCPT, 6POS, 4.5MM; Product Range:AMPSEAL Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:4.5mm; For Use With:AMP AMPSEAL Series Pin Contacts; SVHC:No SVHC (15-Jan-2019)
AS16,CAP ASSY,ST,08P,E SEAL,CODE A Nominal Voltage Architecture: 240 V 24 V 12 V 48 V Number of Positions: 8 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 240 V 8 | Part Number: 776538-1 | Internal Number: 776538-1 | Alias Number: AS16-ST-04-08PA-E | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776538-1.