Amphenol Sine Systems AT04-08PA

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-08PA.

IHS

Datasheet3 pages12 years ago

element14 APAC

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-5.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-05-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity776495-1
TE Connectivity 776495-1 CAP Pre-Assembled 8P Key 1 Female Shrouded Connector
TE Connectivity104482-3
CONNECTOR, HOUSING, RECEPTACLE, SHORT, AMPMODU, 6 POSITION, DUAL ROW | TE Connectivity 104482-3
TE Connectivity776538-1
Automotive Connector Housing, AMPSEAL, Receptacle, 6 Ways, AMP AMPSEAL Series Pin Contacts
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 8 Circuits, Black

Descriptions

Descriptions of Amphenol Sine Systems AT04-08PA provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
CONN RCPT 8POS 14-20AWG SIZE 16 / 8 Rectangular Connectors - Housings Receptacle Gray
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Connector Housings; AT04-08PA; AMPHENOL; 2; 8; Grey; Straight
8-Way Receptacle, Male Connector with A Position Key
Connector, Amphenol Sine, AT Series, 8 Pin Receptacle Key Position A
Conn Housing F 8 POS Crimp ST Cable Mount Gray Automotive
8 Pin Receptacle Connector AT DT04-08PA Compatible
Amphenol Industrial AT04-08PA 自動車用コネクタ
8 Pos Receptacle A Key Pin 1420AWG
8 PIN RECEPTACLE A-CODIERT OHNE KONTAKTE
Male Cable Connector 8pol A-Key
Amphenol-Tuchel
Gender = Receptacle / Housing Material = Thermoplastic / Poles = 8 / Housing Colour = Grey / Series = AT / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
RECEPTACLE, AT, 8 WAY, PIN; Series:AT; Gender:Receptacle; No. of Contacts:8; Contact Gender:Pin; Connector Mounting:Cable; Contact Termination:Crimp; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Free; Connector Type:Rectangular Power; Current Rating:13A; Flammability Rating:UL94V-0; Material:Thermoplastic; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Withstand Voltage:1500V

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT04 08PA
  • AT04-08PA..