Amphenol Sine Systems 044 103 10004

Circular Connector, 4 Contact(s), Male, Crimp Terminal, Plug
$ 1.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems 044 103 10004.

IHS

Datasheet1 page24 years ago

Newark

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2021-05-19
LTD Date2021-05-19

Related Parts

Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Clipper Circular Connectors RECEPTACLE, IN-LINE
Amphenol Sine SystemsT 3361 001
Circular Connector, Circular Industrial, C091A Series, Cable Mount Receptacle, 5 Contacts
EatonMBG4P1
Circular Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of Amphenol Sine Systems 044 103 10004 provided by its distributors.

Circular Connector, 4 Contact(s), Male, Crimp Terminal, Plug
44 Environmental Circular Connectors 4P PLUG
4 Position Female Plug, Standard Type
Plug, 4, 14, 16 and 18 AWG, 250, 8 A, 0.080 to 0.130 in., -40 to +125 C | Amphenol Tuchel Industrial 044 103 10004
Conn Housing PL 4 POS Crimp ST Cable Mount
connector,plastic circ,str plug housing,
RS APAC
4 POSITION FEMALE PLUG, SOCKET CONTACT, BLACK
44 SERIES PLUG 4 WAY ROHS COMPLIANT: YES
04P FEMALE RUBBER PLUG RoHSconf
KABELDOSE 4POL. OHNE CRIMPKONTAKTE
CONN PLUG HSG FMALE 4POS INLINE
PLUG, SERIES 44, 4 WAY; Connector Type:Circular Industrial; Series:44; Connector Body Material:Thermoplastic Rubber; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; No. of Contacts:4; Contact Material:Copper; Contact Plating:Tin; Operating Temperature Max:105°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • 044-103-10004
  • 04410310004
  • 44-103-10004
  • 4410310004