Eaton CL1C1101

Souriau circular connector plug, Clipperseries, 4Core, Direct plug-in, Crimping, IP68
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1C1101.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

Newark

Farnell

Souriau SCT

Inventory History

3 month trend:
-0.27%

CAD Models

Download Eaton CL1C1101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Receptacle
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Circular Connector, CA-B, Cable Mount Receptacle, 5 Contacts, Crimp Pin, Reverse Bayonet, 14S-5

Descriptions

Descriptions of Eaton CL1C1101 provided by its distributors.

Souriau circular connector plug, Clipperseries, 4Core, Direct plug-in, Crimping, IP68
Recept, Free, Size 1, 4Way, #16 Pin; |Souriau-Sunbank / Eaton CL1C1101
Clipper Circular Connectors RECEPTACLE, IN-LINE
Inline receptacle size 1, 4 Cts #16,
Souriau SCT
4 way inline coupler plug,10A 1.6mm
CONN RCPT HSNG MALE 4POS INLINE
RECEPT, FREE, SIZE 1, 4WAY, #16 PIN; Product Range: Clipper Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Ther

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN